CR-10FL7-3010 vs BCR1/43010FT feature comparison

CR-10FL7-3010 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

BCR1/43010FT TT electronics / BI Technologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD BI TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, Paper, 7 Inch TR, PAPER
Rated Power Dissipation (P) 0.333 W 0.25 W
Resistance 301 Ω 301 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR-10(F) BCR
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 1210
HTS Code 8533.21.00.30
Construction Thick Film
JESD-609 Code e0
Manufacturer Series BCR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Shape WRAPAROUND

Compare CR-10FL7-3010 with alternatives

Compare BCR1/43010FT with alternatives