CR-10DLA--604K vs CR-10DLF--604K feature comparison

CR-10DLA--604K Viking Tech Corp

Buy Now Datasheet

CR-10DLF--604K Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Obsolete
VIKING TECH CORP VIKING TECH CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
2.6 mm 2.6 mm
TR, PAPER, 10 INCH BULK
0.33 W 0.3333 W
70 °C 70 °C
604000 Ω 604000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
HIGH PRECISION
CR
CR

Compare CR-10DLA--604K with alternatives

Compare CR-10DLF--604K with alternatives