CR-1025/BN
vs
CR1025
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8506.80.00.00
|
8506.80.00.00
|
Samacsys Manufacturer |
Panasonic
|
Panasonic
|
Battery Chemistry |
LITHIUM MANGANESE DIOXIDE
|
LITHIUM MANGANESE DIOXIDE
|
Battery Size |
1025
|
1025
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.03 Ah
|
0.03 Ah
|
Cut-off Voltage |
2 V
|
2 V
|
Diameter |
10 mm
|
10 mm
|
Height |
2.5 mm
|
2.5 mm
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Terminal Type |
BUTTON
|
BUTTON(-), FLAT(+)
|
Voltage |
3 V
|
3 V
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
3A991.J.1
|
Weight |
|
0.6 g
|
|
|
|
Compare CR1025 with alternatives