CR-0AJLF vs 201007J0825CDE feature comparison

CR-0AJLF

Part not found

Search for CR-0AJLF

201007J0825CDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Rated Power Dissipation (P) 0.75 W
Resistance 8200000 Ω
Resistor Type FIXED RESISTOR
Series 2010(3/4WS,GJ TOL)
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare 201007J0825CDE with alternatives