CR-0AJL9
vs
HQ1007J0432TEE
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Construction |
|
Chip
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.55 mm
|
Package Length |
|
5 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.5 mm
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
0.75 W
|
Rated Temperature |
|
125 °C
|
Reference Standard |
|
AEC-Q200
|
Resistance |
|
4300 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
2010
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
5%
|
Working Voltage |
|
200 V
|
Base Number Matches |
|
1
|
|
|
|
Compare HQ1007J0432TEE with alternatives