CR-0AFPF
vs
CR2010-1W-59R0FSNT
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
VENKEL LTD
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.56 mm
|
Package Length |
|
5 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.5 mm
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
1 W
|
Resistance |
|
59 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
CR2010-1W(F TOL)
|
Size Code |
|
2010
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
|
1%
|
Working Voltage |
|
200 V
|
Base Number Matches |
|
2
|
|
|
|
Compare CR2010-1W-59R0FSNT with alternatives