CR-06JLF vs RMC-18272JR feature comparison

CR-06JLF

Part not found

Search for CR-06JLF

RMC-18272JR Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.25 W
Resistance 2700 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare RMC-18272JR with alternatives