CR-06JL7 vs RCM3216J183ES feature comparison

CR-06JL7

Part not found

Search for CR-06JL7

RCM3216J183ES Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 10 Inch
Rated Power Dissipation (P) 0.25 W
Reference Standard AEC-Q200
Resistance 18000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare RCM3216J183ES with alternatives