CR-06FPF--1K47
vs
MC1206-1471-FB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VIKING TECH CORP
RCD COMPONENTS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Rectangular
JESD-609 Code
e3
e0/e3
Manufacturer Series
CR
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.61 mm
Package Length
3.1 mm
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Packing Method
BULK
Bulk
Rated Power Dissipation (P)
0.3333 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
1470 Ω
1470 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD/MATTE TIN
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
6
Compare CR-06FPF--1K47 with alternatives
Compare MC1206-1471-FB with alternatives