CR-06FPF--13K7 vs CR-06FLD--13K7 feature comparison

CR-06FPF--13K7 Viking Tech Corp

Buy Now Datasheet

CR-06FLD--13K7 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Obsolete Active
VIKING TECH CORP VIKING TECH CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Rectangular
e3 e3
CR
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
BULK TR, PAPER, 13 INCH
0.3333 W 0.25 W
70 °C 70 °C
13700 Ω 13700 Ω
FIXED RESISTOR FIXED RESISTOR
CR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare CR-06FPF--13K7 with alternatives

Compare CR-06FLD--13K7 with alternatives