CR-06FP7--3K48 vs MC1206-3481-FB101Q feature comparison

CR-06FP7--3K48 Viking Tech Corp

Buy Now Datasheet

MC1206-3481-FB101Q RCD Components Inc

Buy Now Datasheet
Yes No
Active Active
VIKING TECH CORP RCD COMPONENTS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.61 mm
3.1 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH BULK
0.33 W 0.25 W
70 °C 70 °C
3480 Ω 3480 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
No
PRECISION

Compare CR-06FP7--3K48 with alternatives

Compare MC1206-3481-FB101Q with alternatives