CR-06FL7--90R9-
vs
NMCT1206FT90R9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
STACKPOLE ELECTRONICS INC
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, Paper, 7 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
90.9 Ω
90.9 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Manufacturer Series
NMCT
Package Shape
RECTANGULAR PACKAGE
Series
NMCT
Terminal Finish
Matte Tin (Sn)
Compare CR-06FL7--90R9- with alternatives
Compare NMCT1206FT90R9 with alternatives