CR-06FA7--26K1
vs
CRG1206-T-2612FT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
VENKEL LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.1 mm
3.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.55 mm
1.6 mm
Packing Method
TR, Paper, 7 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
26100 Ω
26100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Samacsys Manufacturer
Venkel
Compare CR-06FA7--26K1 with alternatives
Compare CRG1206-T-2612FT with alternatives