CR-06DED--1M37
vs
CR1206TTC50V1.37M+-0.5%
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
PRECISION RESISTIVE PRODUCTS INC
Package Description
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Packing Method
TR, PAPER, 13 INCH
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
Resistance
1370000 Ω
1370000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare CR-06DED--1M37 with alternatives
Compare CR1206TTC50V1.37M+-0.5% with alternatives