CR-05JL72M2 vs CRG0805-R-225JT feature comparison

CR-05JL72M2 Viking Technology

Buy Now Datasheet

CRG0805-R-225JT VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP VENKEL LTD
, 0805 CHIP
unknown compliant
EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
2200000 Ω 2200000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
2 1
Venkel

Compare CR-05JL72M2 with alternatives

Compare CRG0805-R-225JT with alternatives