CR-05FPA--953R vs RMP10R-953R-F feature comparison

CR-05FPA--953R Viking Tech Corp

Buy Now Datasheet

RMP10R-953R-F RFE International Inc

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
VIKING TECH CORP RFE INTERNATIONAL INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 10 INCH TR, Paper, 10 Inch
0.33 W 0.25 W
70 °C
953 Ω 953 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 1
AEC-Q200
RMP

Compare CR-05FPA--953R with alternatives

Compare RMP10R-953R-F with alternatives