CR-05FL7 vs CR0805-10W-1R50FSNT-13 feature comparison

CR-05FL7

Part not found

Search for CR-05FL7

CR0805-10W-1R50FSNT-13 VENKEL LTD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 1.5 Ω
Resistor Type FIXED RESISTOR
Series CR0805-10W(F TOL)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V
Base Number Matches 1

Compare CR0805-10W-1R50FSNT-13 with alternatives