CR-05F1212
vs
RC210C1212FT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ASIAN BEST COMPONENTS CO LTD
JARO COMPONENTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2.05 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
12100 Ω
12100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR-05(F)
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Rohs Code
No
Construction
Chip
Mounting Feature
SURFACE MOUNT
Packing Method
Tape, Paper
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CR-05F1212 with alternatives
Compare RC210C1212FT with alternatives