CR-03FLD--121R vs WCR0603-121RFI feature comparison

CR-03FLD--121R Viking Tech Corp

Buy Now Datasheet

WCR0603-121RFI TT Electronics Welwyn Components

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP WELWYN COMPONENTS LTD
CHIP , 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 13 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
121 Ω 121 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 2
Yes

Compare CR-03FLD--121R with alternatives

Compare WCR0603-121RFI with alternatives