CR-03FLB--402R vs 0603WGF4020T5E feature comparison

CR-03FLB--402R Viking Tech Corp

Buy Now Datasheet

0603WGF4020T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
VIKING TECH CORP ROYAL ELECTRONIC FTY CO LTD
CHIP CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, PAPER, 7 INCH
0.1 W 0.0625 W
70 °C 70 °C
402 Ω 402 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST

Compare CR-03FLB--402R with alternatives

Compare 0603WGF4020T5E with alternatives