CR-03FLA--13R3 vs CRCW060313R3FKBA feature comparison

CR-03FLA--13R3 Viking Tech Corp

Buy Now Datasheet

CRCW060313R3FKBA Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Obsolete
VIKING TECH CORP VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular RECTANGULAR PACKAGE
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.85 mm
TR, PAPER, 10 INCH BULK
0.1 W 0.1 W
70 °C 70 °C
13.3 Ω 13.3 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
No

Compare CR-03FLA--13R3 with alternatives

Compare CRCW060313R3FKBA with alternatives