CR-03FL7--432R vs CDP0603432R1%100PPM/KKP20 feature comparison

CR-03FL7--432R

Part not found

Search for CR-03FL7--432R

CDP0603432R1%100PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 1.7 mm
Package Style SMT
Package Width 0.95 mm
Packing Method TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 432 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V
Base Number Matches 1

Compare CDP0603432R1%100PPM/KKP20 with alternatives