CR-03FL7--365R
vs
ERJU03F3650V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VIKING TECH CORP
|
PANASONIC CORP
|
Package Description |
CHIP
|
SMT, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.6 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
365 Ω
|
365 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Panasonic
|
Additional Feature |
|
ANTI-SULFUR
|
Reference Standard |
|
AEC-Q200, IEC60115-8
|
|
|
|
Compare CR-03FL7--365R with alternatives
Compare ERJU03F3650V with alternatives