CR-03F6041 vs WCR06036041FPLT feature comparison

CR-03F6041 Asian Best Components Co Ltd

Buy Now Datasheet

WCR06036041FPLT TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ASIAN BEST COMPONENTS CO LTD TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.508 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.813 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 6040 Ω 6040 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR-03(F) WCR0603(F)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code No
Package Description CHIP
HTS Code 8533.21.00.30
Candidate List Date 2015-12-17
Construction Chip
JESD-609 Code e0
Manufacturer Series WCR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CR-03F6041 with alternatives

Compare WCR06036041FPLT with alternatives