CR-03DLB--19K1 vs ERJS03D1912V feature comparison

CR-03DLB--19K1 Viking Tech Corp

Buy Now Datasheet

ERJS03D1912V Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP PANASONIC CORP
CHIP SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION ANTI-SULFUR
Chip Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, PUNCHED PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
19100 Ω 19100 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
75 V 75 V
1 1
Panasonic
AEC-Q200, IEC60115-8

Compare CR-03DLB--19K1 with alternatives

Compare ERJS03D1912V with alternatives