CR-03CEB--3K24
vs
CR-03CE7--3K24
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
VIKING TECH CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, PAPER, 10 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
3240 Ω
3240 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Compare CR-03CEB--3K24 with alternatives
Compare CR-03CE7--3K24 with alternatives