CR-02JLD vs 0402WGJ0155C4E feature comparison

CR-02JLD

Part not found

Search for CR-02JLD

0402WGJ0155C4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 1500000 Ω
Resistor Type FIXED RESISTOR
Series 0402(1/16W,GJ TOL)
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 50 V
Base Number Matches 1

Compare 0402WGJ0155C4E with alternatives