CR-02FPA--22R1 vs RMCS0402FG22R1 feature comparison

CR-02FPA--22R1 Viking Tech Corp

Buy Now Datasheet

RMCS0402FG22R1 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP STACKPOLE ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 10 INCH TR, PAPER, 10 INCH
0.125 W 0.063 W
70 °C 70 °C
22.1 Ω 22.1 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
ANTI-SULFUR

Compare CR-02FPA--22R1 with alternatives

Compare RMCS0402FG22R1 with alternatives