CR-02FL6--191R vs MC0402-1910-FT feature comparison

CR-02FL6--191R Viking Tech Corp

Buy Now Datasheet

MC0402-1910-FT RCD Components Inc

Buy Now Datasheet
Yes
Active Active
VIKING TECH CORP RCD COMPONENTS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR
0.0625 W 0.063 W
70 °C 70 °C
191 Ω 191 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare CR-02FL6--191R with alternatives

Compare MC0402-1910-FT with alternatives