CR-02FEB--20K5 vs RK73G1ETTPB2052F feature comparison

CR-02FEB--20K5 Viking Tech Corp

Buy Now Datasheet

RK73G1ETTPB2052F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
VIKING TECH CORP KOA SPEER ELECTRONICS INC
CHIP
compliant compliant
EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 10 INCH TR, 13 Inch
0.0625 W 0.063 W
70 °C
20500 Ω 20500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
50 V 50 V
1 2

Compare CR-02FEB--20K5 with alternatives

Compare RK73G1ETTPB2052F with alternatives