CR-02DEC--5K49 vs RK73G1ETBK5491D feature comparison

CR-02DEC--5K49 Viking Tech Corp

Buy Now Datasheet

RK73G1ETBK5491D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 13 INCH BULK
Rated Power Dissipation (P) 0.0625 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 5490 Ω 5490 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Additional Feature IEC 60115-8, ULTRA PRECISION
Reference Standard AEC-Q200

Compare CR-02DEC--5K49 with alternatives

Compare RK73G1ETBK5491D with alternatives