CR-02DE6 vs RK73G1ELTPS1801D feature comparison

CR-02DE6

Part not found

Search for CR-02DE6

RK73G1ELTPS1801D KOA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 0402
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 1800 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 50 V
Base Number Matches 1

Compare RK73G1ELTPS1801D with alternatives