CR-01FL6--5K36 vs 232280675362 feature comparison

CR-01FL6--5K36 Viking Tech Corp

Buy Now Datasheet

232280675362 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
VIKING TECH CORP YAGEO CORP
CHIP CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
5360 Ω 5360 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
Yes
LASER TRIMMABLE
RC0201
2322806

Compare CR-01FL6--5K36 with alternatives

Compare 232280675362 with alternatives