CR-01FL6--37R4-
vs
NRC-AS02F37R4TRQYF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
NIC COMPONENTS CORP
Package Description
CHIP
SMT, 0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
70 °C
Resistance
37.4 Ω
37.4 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0201
0201
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ANTI-SULFUR
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CR-01FL6--37R4- with alternatives
Compare NRC-AS02F37R4TRQYF with alternatives