CR-01FL6--23K7- vs CRG0201-N-2372FT feature comparison

CR-01FL6--23K7- SRT Resistor Technology Gmbh

Buy Now Datasheet

CRG0201-N-2372FT VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH VENKEL LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 23700 Ω 23700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Venkel
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish MATTE TIN OVER NICKEL

Compare CR-01FL6--23K7- with alternatives

Compare CRG0201-N-2372FT with alternatives