CQY80 vs MCT5211.300 feature comparison

CQY80 Harris Semiconductor

Buy Now Datasheet

MCT5211.300 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 32 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 60% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 7 2
Package Description DIP-6
Additional Feature UL RECOGNIZED, VDE APPROVED
Isolation Voltage-Max 5300 V

Compare CQY80 with alternatives

Compare MCT5211.300 with alternatives