CQY80
vs
TLP331(BV)
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
TOSHIBA CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-6
|
DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
55 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
50%
|
|
Current Transfer Ratio-Nom |
50%
|
200%
|
Dark Current-Max |
200 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.025 A
|
Forward Voltage-Max |
1.6 V
|
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.16 W
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
TIN LEAD
|
Base Number Matches |
24
|
11
|
|
|
|
Compare CQY80 with alternatives
Compare TLP331(BV) with alternatives