CQX14
vs
CQX14
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
THOMSON CONSUMER ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.B
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
QT OPTOELECTRONICS
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.1 A
|
|
Forward Voltage-Max |
1.7 V
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Optoelectronic Device Type |
INFRARED LED
|
|
Peak Wavelength |
940 nm
|
|
Response Time-Max |
3e-7 s
|
|
Reverse Voltage-Max |
3 V
|
|
Semiconductor Material |
GaAs
|
|
Shape |
ROUND
|
|
Spectral Bandwidth |
60 m
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
15 deg
|
|
Base Number Matches |
1
|
1
|
|
|
|