CQR29A3MC152J3R
vs
CQR29A1MC152J3R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EXXELIA GROUP
DEARBORN ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Other: -65C to +85C
Other: -65C to +85C
Candidate List Date
2017-07-07
2015-12-17
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V4.01
Qualifications
DLA
Capacitance
0.0015 µF
0.0015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
4.445 mm
4.445 mm
Dielectric Material
POLYESTER
POLYESTER
Length
19.05 mm
19.05 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Style
Axial
Axial
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-C-19978
MIL-C-19978
Base Number Matches
2
2
Series
MIL-CQR29
Compare CQR29A3MC152J3R with alternatives