CQR29A3MA152K3P vs CQ12A3MA152K3 feature comparison

CQR29A3MA152K3P EXXELIA Group

Buy Now Datasheet

CQ12A3MA152K3 ASC Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.60
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 7.76 mm
Dielectric Material POLYESTER POLYESTER
Length 10.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -65 °C -65 °C
Package Style Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-19978 MIL-C-19978
Base Number Matches 3 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series CQ12
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare CQR29A3MA152K3P with alternatives

Compare CQ12A3MA152K3 with alternatives