CQR29A1ME272K3M vs 693W40.002710400 feature comparison

CQR29A1ME272K3M Dearborn Electronics Inc

Buy Now Datasheet

693W40.002710400 ASC Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DEARBORN ELECTRONICS INC ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.60
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 5.969 mm
Dielectric Material POLYESTER POLYESTER
Length 20.624 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -65 °C -65 °C
Package Style Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard MIL-C-19978
Series MIL-CQR29
Base Number Matches 3 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series 693
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 693W40.002710400 with alternatives