CQR29A1MC152J3L vs CQR29A3MC152J3L feature comparison

CQR29A1MC152J3L Dearborn Electronics Inc

Buy Now Datasheet

CQR29A3MC152J3L EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer DEARBORN ELECTRONICS INC EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 4.445 mm 4.445 mm
Dielectric Material POLYESTER POLYESTER
Length 19.05 mm 19.05 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -65 °C -65 °C
Package Style Axial Axial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-19978 MIL-C-19978
Series MIL-CQR29
Base Number Matches 2 2

Compare CQR29A3MC152J3L with alternatives