CQR29A1MB155J3L
vs
CQR33A1MB155J3L
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
DEARBORN ELECTRONICS INC
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
1.5 µF
|
1.5 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Diameter |
17.018 mm
|
17.018 mm
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Length |
41.275 mm
|
41.275 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-C-19978
|
MIL-C-19978
|
Series |
MIL-CQR29
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CQR33A1MB155J3L with alternatives