CQBSF1-16.000MHZ-B
vs
CQBSF1-16.000MHZ-A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
CALIBER ELECTRONICS INC
|
Package Description |
HC49/US, SMD, 4 PIN
|
HC49/US, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
2000 µW
|
2000 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L13.0XB4.75XH5.08 (mm)/L0.512XB0.187XH0.2 (inch)
|
L13.0XB4.75XH5.08 (mm)/L0.512XB0.187XH0.2 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.60.00.50
|
|
|
|
Compare CQBSF1-16.000MHZ-B with alternatives