CQB150W-48S12 vs MT100-048-12M-POO feature comparison

CQB150W-48S12 Cincon Electronics Corporation

Buy Now Datasheet

MT100-048-12M-POO Natel Engineering Company

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CINCON ELECTRONICS CO LTD POWERCUBE
Package Description Module-8 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Cincon
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CB, CE, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 92%
Input Voltage-Max 75 V 72 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P8 R-MDMA-P11
Length 57.9 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 11
Operating Temperature-Max 105 °C 90 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 12.5 A
Output Voltage-Max 13.2 V 12.06 V
Output Voltage-Min 10.8 V 11.94 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out) 0.06 Vrms
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES NO
Warm-up Time 0.06 s
Width 36.8 mm
Base Number Matches 1 1
Qualification Status Not Qualified

Compare CQB150W-48S12 with alternatives

Compare MT100-048-12M-POO with alternatives