CQA25124K7-20%100PPM/KNS vs CLI25124K720%100PPM/KKB8 feature comparison

CQA25124K7-20%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

CLI25124K720%100PPM/KKB8 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 35 35
Category CO2 Kg 4.54 4.54
CO2 158.9 158.9
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 37194-88-0 13463-67-7, 7440-02-0, 37194-88-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.625 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.15 mm 3.15 mm
Packing Method Bulk Blister Pack
Rated Power Dissipation (P) 1 W 1 W
Resistance 4700 Ω 4700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 20% 20%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Series CLI

Compare CQA25124K7-20%100PPM/KNS with alternatives

Compare CLI25124K720%100PPM/KKB8 with alternatives