CQA080568K-5%100PPM/KNP5 vs 9C08052A6802JKPF4 feature comparison

CQA080568K-5%100PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet

9C08052A6802JKPF4 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
MICROTECH GMBH ELECTRONIC YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 7 Inch TR, PAPER, 13 INCH
0.125 W 0.125 W
68000 Ω 68000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
5% 5%
150 V 150 V
1 1
Yes
CHIP, LEAD FREE
8533.21.00.30
RC0805
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
RC0805
YES
WRAPAROUND

Compare CQA080568K-5%100PPM/KNP5 with alternatives

Compare 9C08052A6802JKPF4 with alternatives