CQA0603470R-5%100PPM/KNP5
vs
CAR06J471CT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
CAL-CHIP ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
TR, 7 Inch
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
470 Ω
470 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CQA0603470R-5%100PPM/KNP5 with alternatives
Compare CAR06J471CT with alternatives