CQA-S25123R-5%100PPM/KNB16 vs CQA25123R-5%100PPM/KNB16 feature comparison

CQA-S25123R-5%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet

CQA25123R-5%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.75 mm 0.75 mm
Package Length 6.5 mm 6.5 mm
Package Style SMT SMT
Package Width 3.3 mm 3.3 mm
Packing Method TR, BLISTER, 13 INCH TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard TS 16949 TS 16949
Resistance 3 Ω 3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance -5% -5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Terminal Finish TIN OVER NICKEL

Compare CQA-S25123R-5%100PPM/KNB16 with alternatives

Compare CQA25123R-5%100PPM/KNB16 with alternatives