CQA-S12101R-20%100PPM/KNP10 vs AQA12101R-20%100PPM/KNP20 feature comparison

CQA-S12101R-20%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

AQA12101R-20%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR TRIMMABLE
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.75 mm 0.75 mm
Package Length 3.3 mm 3.3 mm
Package Style SMT SMT
Package Width 2.65 mm 2.65 mm
Packing Method TR, CARDBOARD, 13 INCH TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard TS 16949 AEC-Q200
Resistance 1 Ω 1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance -20% -20%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CQA-S12101R-20%100PPM/KNP10 with alternatives

Compare AQA12101R-20%100PPM/KNP20 with alternatives